887-054-540-202

Heilind Number:EDA887-054-540-202
Manufacturer:EDAC
Manufacturer Number:887-054-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-540-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row layout with 54 positions, ensuring reliable connectivity. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety, even in high-temperature environments. Each contact point is made of high-quality Copper Alloy, providing efficient power transfer at an amperage of 3 A. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Whether for industrial or commercial use, this straight-mount connector offers seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Trust in our connector for superior performance and longevity.