887-054-540-212

Heilind Number:EDA887-054-540-212
Manufacturer:EDAC
Manufacturer Number:887-054-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-540-212

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a low amperage of 3A, it offers safe and efficient power transfer. Featuring two rows of 54 contact positions, made of high-quality Copper Alloy, it guarantees seamless connectivity. The .156-inch pitch and .2-inch row spacing provide precision in assembly. Its straight mount orientation ensures a secure fit, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial settings. Upgrade your PCB connections with this essential component, ideal for Board to Board connections.