887-054-540-804

Heilind Number:EDA887-054-540-804
Manufacturer:EDAC
Manufacturer Number:887-054-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-540-804

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and heat resistance. With two rows of copper alloy contacts, each positioned precisely at .156 inches apart, it guarantees seamless connectivity for up to 54 positions. Whether you're operating in extreme cold or heat, rest assured that this connector can handle temperatures ranging from -40 to 105 °C. Perfect for various PCB applications, it offers a straight mount orientation and a row spacing of .2 inches, facilitating easy installation and reliable performance. Upgrade your setup with this essential component and experience efficient, high-quality connectivity like never before.