887-054-540-808

Heilind Number:EDA887-054-540-808
Manufacturer:EDAC
Manufacturer Number:887-054-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-540-808

Detailed Description

Improve connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission. With two rows and 54 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for secure and precise mating. Operating in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial and commercial settings. The straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your setup with this essential component for optimal performance.