887-054-540-812

Heilind Number:EDA887-054-540-812
Manufacturer:EDAC
Manufacturer Number:887-054-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-540-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 54 positions, it offers ample space for seamless board-to-board connectivity. Crafted from durable Copper Alloy, the contacts ensure reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation while its wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Upgrade your electronics assembly with this essential component.