887-054-541-201

Heilind Number:EDA887-054-541-201
Manufacturer:EDAC
Manufacturer Number:887-054-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-541-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a robust housing made from UL 94V-0 Polyphenylene Sulfide. With two rows of 54 positions each, it ensures seamless connectivity on your circuit board. The contact material, crafted from durable Copper Alloy, guarantees reliable transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transfer. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Choose our Card Edge Connector for superior quality and performance in your PCB assembly projects.