887-054-541-204

Heilind Number:EDA887-054-541-204
Manufacturer:EDAC
Manufacturer Number:887-054-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-541-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power transmission with a 3 A amperage rating. Its dual-row configuration, with 54 positions and a pitch of .156 inches, allows for efficient data transfer. The copper alloy contact material guarantees secure connections, while the straight mount orientation offers easy installation. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Joining the ranks of our top-quality products, it is a must-have for seamless board-to-board connectivity.