887-054-541-208

Heilind Number:EDA887-054-541-208
Manufacturer:EDAC
Manufacturer Number:887-054-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-541-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek connector boasts a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing. With a double-row configuration and a generous number of 54 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications where durability is paramount. Trust in our connector for robust and efficient board-to-board connections that stand the test of time.