887-054-541-212

Heilind Number:EDA887-054-541-212
Manufacturer:EDAC
Manufacturer Number:887-054-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with durability in mind, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging conditions. With two rows and 54 positions, it offers ample connectivity options while the copper alloy contact material guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB setup, delivering optimal functionality and longevity.