887-054-541-803

Heilind Number:EDA887-054-541-803
Manufacturer:EDAC
Manufacturer Number:887-054-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-541-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a double-row layout and a total of 54 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Suitable for temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industrial settings. Whether you require straight mounting orientation or seek to establish board-to-board connections, this versatile component is a must-have in your arsenal of electronics. Elevate your connectivity solutions with this high-quality Card Edge Connector.