887-054-541-807

Heilind Number:EDA887-054-541-807
Manufacturer:EDAC
Manufacturer Number:887-054-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-541-807

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a double-row layout and 54 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Choose this black connector for uncompromising quality and durability in your PCB setups.