887-054-541-808

Heilind Number:EDA887-054-541-808
Manufacturer:EDAC
Manufacturer Number:887-054-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-541-808

Detailed Description

Enhance your connectivity with this high-temp card edge connector, designed for durability and performance in demanding environments. Its sleek black design not only adds a touch of sophistication but also signifies its resilience. With a low 3 A amperage, it provides efficient power transfer without compromising on safety. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees robust housing protection. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, it ensures reliable signal transmission. Boasting a total of 54 positions, it offers ample connectivity options for your applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse operating conditions. Elevate your PCB connectivity with this essential component.