887-054-542-208

Heilind Number:EDA887-054-542-208
Manufacturer:EDAC
Manufacturer Number:887-054-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-542-208

Detailed Description

Introducing our high-temperature Card Edge Connector, designed for robust and reliable connectivity in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures exceptional durability and fire resistance. With two rows of Copper Alloy contacts offering a total of 54 positions, this connector guarantees high performance in data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Trust in its quality for seamless board-to-board connectivity in your projects.