887-054-542-212

Heilind Number:EDA887-054-542-212
Manufacturer:EDAC
Manufacturer Number:887-054-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-542-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3A and copper alloy contacts, it guarantees reliable power transmission. Boasting two rows and 54 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise assembly. Perfect for board-to-board applications, its straight mount orientation ensures seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for industrial and commercial electronics. Explore our full range of PCB connectors for all your connectivity needs.