887-054-542-802

Heilind Number:EDA887-054-542-802
Manufacturer:EDAC
Manufacturer Number:887-054-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-542-802

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision from durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 3A. With two rows and 54 positions, it offers ample connectivity for your PCB setups. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in extreme conditions. Elevate your electronic designs with this essential component.