887-054-542-803

Heilind Number:EDA887-054-542-803
Manufacturer:EDAC
Manufacturer Number:887-054-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-542-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme environments. With two rows of precision-made Copper Alloy contacts, offering a total of 54 positions at a pitch of .156 inches, this connector guarantees seamless data and power transmission. Its straight mount orientation and row spacing of .2 inches make for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component from our lineup of high-quality PCB connectors.