887-054-542-807

Heilind Number:EDA887-054-542-807
Manufacturer:EDAC
Manufacturer Number:887-054-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-542-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and fire resistance. With two rows of copper alloy contacts offering a pitch of .156 inches and 54 positions, it facilitates efficient signal transmission in various electronic applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for demanding industrial settings. Trust in this essential component for seamless board-to-board PCB connections.