887-054-542-808

Heilind Number:EDA887-054-542-808
Manufacturer:EDAC
Manufacturer Number:887-054-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-542-808

Detailed Description

Enhance your high-temperature electronics with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a current rating of 3A, it provides efficient power transmission for your devices. Boasting a double-row configuration and 54 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts and .156 inch pitch guarantee secure and precise connections. Its straight mount orientation and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial, automotive, and aerospace applications. Trust in its quality and performance to keep your systems running smoothly.