887-054-544-207

Heilind Number:EDA887-054-544-207
Manufacturer:EDAC
Manufacturer Number:887-054-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-544-207

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for reliability in demanding environments. This sleek black connector boasts a 3 A amperage rating and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your electronic devices. The 54 positions ensure ample room for multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Trust in its quality and performance to keep your systems running smoothly.