887-054-544-804

Heilind Number:EDA887-054-544-804
Manufacturer:EDAC
Manufacturer Number:887-054-544-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-544-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of copper alloy contacts, it offers reliable power transmission at a rate of 3A. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transfer across its 54 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in various conditions. Upgrade your connectivity solutions with this essential component.