887-054-555-204

Heilind Number:EDA887-054-555-204
Manufacturer:EDAC
Manufacturer Number:887-054-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-555-204

Detailed Description

Enhance your high-temp PCB connectivity with our black Card Edge Connector. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows, 54 positions, and copper alloy contacts, it ensures reliable data transmission. The .156-inch pitch and .2-inch row spacing offer efficient PCB integration. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.