887-054-555-208

Heilind Number:EDA887-054-555-208
Manufacturer:EDAC
Manufacturer Number:887-054-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-555-208

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for peak performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a 3A amperage rating, it ensures reliable power transmission. Perfect for demanding applications, it can withstand operating temperatures ranging from -40 to 105°C. Its two-row design, with 54 positions and a pitch of .156 inches, offers ample connectivity options. Crafted with precision, the contacts are made of high-quality Copper Alloy for optimal conductivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connections with this essential component.