887-054-555-212

Heilind Number:EDA887-054-555-212
Manufacturer:EDAC
Manufacturer Number:887-054-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-555-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for efficiency and durability, this connector boasts a 3 A amperage, making it ideal for high-power applications. Its UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability, even in extreme temperatures ranging from -40 to 105 °C. With two rows and 54 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and its straight mount orientation ensures easy installation. Perfect for demanding industrial environments, this connector is a vital component for seamless board-to-board PCB connections. Upgrade your setup with this essential connector for enhanced performance and connectivity.