887-054-555-804

Heilind Number:EDA887-054-555-804
Manufacturer:EDAC
Manufacturer Number:887-054-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-555-804

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector in sleek black. Engineered for reliable performance, this connector features a double-row design with 54 positions, accommodating efficient data transmission. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and conductivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade to this top-quality connector for seamless board-to-board connectivity.