887-054-555-807

Heilind Number:EDA887-054-555-807
Manufacturer:EDAC
Manufacturer Number:887-054-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-555-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide in sleek black, this connector ensures optimal performance in challenging environments. With a current rating of 3 A and copper alloy contact material, it guarantees reliable power transmission. Boasting a double-row design with 54 positions at a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your PCB needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Install with ease in a straight mount orientation for seamless integration. Elevate your PCB connections with this essential component.