887-054-556-201

Heilind Number:EDA887-054-556-201
Manufacturer:EDAC
Manufacturer Number:887-054-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for precision and durability, this connector ensures seamless performance in high-temperature environments, with an operating temperature range of -40 to 105 °C. Featuring two rows and 54 positions, it offers ample connectivity options for your PCBs. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Choose straight mount orientation for a secure fit. Elevate your PCB assembly with this essential component, ideal for various applications in the electronics industry.