887-054-556-204

Heilind Number:EDA887-054-556-204
Manufacturer:EDAC
Manufacturer Number:887-054-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-556-204

Detailed Description

Elevate your high-temperature connectivity with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek Black exterior and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With a sturdy housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. Boasting 54 positions arranged in two rows with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration in your PCB setup. Suitable for straight mounting orientation, it operates flawlessly within a wide temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component from our selection of Board To Board PCB Connectors.