887-054-556-212

Heilind Number:EDA887-054-556-212
Manufacturer:EDAC
Manufacturer Number:887-054-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Featuring a sleek black design and constructed from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a current rating of 3 A, it offers efficient power transmission in two rows of 54 positions. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB interconnection solutions with this essential component.