887-054-556-803

Heilind Number:EDA887-054-556-803
Manufacturer:EDAC
Manufacturer Number:887-054-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-556-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. This sleek black connector boasts a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 54 positions with a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your board-to-board connections. Its straight mount orientation ensures easy installation, making it a must-have for your electronic projects. Elevate your PCB assembly with this high-performance connector.