887-054-556-804

Heilind Number:EDA887-054-556-804
Manufacturer:EDAC
Manufacturer Number:887-054-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-556-804

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for demanding applications requiring secure board-to-board connections. Designed for durability and reliability, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme operating temperatures ranging from -40 to 105 °C. With 54 positions spread across 2 rows, it offers ample connectivity for your PCB assemblies. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage rating ensures safe power delivery. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Whether for industrial machinery or telecommunications equipment, this straight-mount connector is a versatile choice for various electronic systems. Trust in its high-quality construction to meet your connectivity needs with superior performance.