887-054-556-812

Heilind Number:EDA887-054-556-812
Manufacturer:EDAC
Manufacturer Number:887-054-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-556-812

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for durability and performance, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of Copper Alloy, ensuring reliable power transmission. With two rows and 54 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches provide efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation makes installation easy, perfect for use in various electronic systems. Trust in this connector for secure and efficient board-to-board connections in demanding environments.