887-054-558-201

Heilind Number:EDA887-054-558-201
Manufacturer:EDAC
Manufacturer Number:887-054-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-558-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row design and a total of 54 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation allows for convenient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.