887-054-558-202

Heilind Number:EDA887-054-558-202
Manufacturer:EDAC
Manufacturer Number:887-054-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-558-202

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme conditions, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows of Copper Alloy contacts, it offers superior conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Featuring 54 positions and a right-angle mount orientation, it's perfect for PCB applications. Rest assured, this connector can withstand temperatures ranging from -40 to 105°C, making it a reliable choice for industrial and commercial use. Elevate your connection game with this essential component.