887-054-558-203

Heilind Number:EDA887-054-558-203
Manufacturer:EDAC
Manufacturer Number:887-054-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-558-203

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Featuring a sleek black design, this connector is engineered for optimal performance, with a durable housing made of UL 94V-0 Polyphenylene Sulfide. Its two rows of Copper Alloy contacts ensure reliable power delivery, with a maximum amperage of 3A. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless compatibility with your board layout. The 54 positions provide ample connectivity options, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding industrial applications. Trust in its quality and efficiency to elevate your PCB connectivity solutions.