887-054-558-207

Heilind Number:EDA887-054-558-207
Manufacturer:EDAC
Manufacturer Number:887-054-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also heat-resistant, ensuring reliable operation even in high-temperature conditions. Featuring two rows of 54 positions each, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Its right-angle mount orientation adds versatility to your setup. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project requiring reliable board-to-board connectivity. Upgrade your setup with this essential component today.