887-054-558-212

Heilind Number:EDA887-054-558-212
Manufacturer:EDAC
Manufacturer Number:887-054-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-558-212

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for your electronic systems. Designed for durability and efficiency, this connector boasts a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and reliable performance. With two rows and a total of 54 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration. Its right-angle mount orientation adds versatility to your assembly process. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and dependability for your connectivity needs.