887-054-558-812

Heilind Number:EDA887-054-558-812
Manufacturer:EDAC
Manufacturer Number:887-054-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-558-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 2-row configuration and 54 positions, it offers ample space for secure connections. The Copper Alloy contacts guarantee efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for PCB applications, this connector boasts a right-angle mount orientation for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.