887-054-559-201

Heilind Number:EDA887-054-559-201
Manufacturer:EDAC
Manufacturer Number:887-054-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-559-201

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in demanding environments. Featuring two rows and 54 positions, it offers ample connectivity options for your project. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mounting, it seamlessly integrates into your setup. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your board-to-board connections with this essential component.