887-054-559-202

Heilind Number:EDA887-054-559-202
Manufacturer:EDAC
Manufacturer Number:887-054-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-559-202

Detailed Description

Experience seamless connectivity with our high temperature Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and longevity even in extreme conditions. With a dual-row configuration and 54 positions, it offers ample connectivity options for your PCB assembly. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Its right angle mount orientation and .156-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C ensures consistent performance in any environment. Trust in this essential component for your board-to-board connections, perfect for a variety of applications.