887-054-559-207

Heilind Number:EDA887-054-559-207
Manufacturer:EDAC
Manufacturer Number:887-054-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-559-207

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a 3A amperage and copper alloy contact material, it delivers efficient power transmission. Featuring two rows and 54 positions, it offers ample connectivity options. The right-angle mount orientation and .156-inch pitch make for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore the full range of capabilities in our PCB connectors collection.