887-054-559-802

Heilind Number:EDA887-054-559-802
Manufacturer:EDAC
Manufacturer Number:887-054-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-559-802

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in extreme operating conditions. With two rows and 54 positions, it offers ample connectivity for your needs. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right angle mount orientation allows for easy installation, making it perfect for various applications. Plus, with an operating temperature range of -40 to 105 °C, it's suitable for even the harshest environments. Upgrade your PCB setups with this high-quality connector for seamless and efficient connectivity.