887-054-559-804

Heilind Number:EDA887-054-559-804
Manufacturer:EDAC
Manufacturer Number:887-054-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-559-804

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding environments. With a precision-engineered copper alloy contact material and a high amperage rating of 3A, it guarantees seamless power transmission. Featuring two rows and 54 positions with a .156" pitch and .2" row spacing, it offers ample connectivity options for your PCB layout. The right-angle mount orientation adds flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in this essential component for your board-to-board connections, suitable for a wide range of applications in the electronics industry.