887-054-559-808

Heilind Number:EDA887-054-559-808
Manufacturer:EDAC
Manufacturer Number:887-054-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-559-808

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and robust copper alloy contacts, ensuring reliable power transmission. With a 2-row configuration and 54 positions, it offers ample connectivity options for your applications. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this black connector, boasting a 3A amperage rating and .156-inch pitch for seamless integration. Perfect for board-to-board connections, it's a must-have for any electronic project.