887-054-560-212

Heilind Number:EDA887-054-560-212
Manufacturer:EDAC
Manufacturer Number:887-054-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-560-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed to withstand extreme temperatures while delivering reliable performance. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is not only stylish but also engineered for safety. Featuring two rows of copper alloy contacts, it ensures efficient power transmission with a 3 A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment for 54 positions, making it ideal for high-density applications. Its straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your connectivity with this essential component for seamless board-to-board connections.