887-054-560-803

Heilind Number:EDA887-054-560-803
Manufacturer:EDAC
Manufacturer Number:887-054-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-560-803

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 54 positions each, and a pitch of .156 inches, it offers ample connectivity options for your applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for secure board-to-board connections in critical systems.