887-054-560-804

Heilind Number:EDA887-054-560-804
Manufacturer:EDAC
Manufacturer Number:887-054-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-560-804

Detailed Description

Introducing our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable connectivity even in extreme conditions. Featuring two rows and 54 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient power delivery with a maximum amperage of 3A. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility and functionality. Trust in this connector for your high-performance PCB applications.