887-054-560-808

Heilind Number:EDA887-054-560-808
Manufacturer:EDAC
Manufacturer Number:887-054-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-560-808

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and aesthetic appeal. This connector features two rows of copper alloy contacts, offering a total of 54 positions with a pitch of .156 inches. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a reliable solution for industrial applications. Upgrade your connectivity with this essential component.