887-056-520-201

Heilind Number:EDA887-056-520-201
Manufacturer:EDAC
Manufacturer Number:887-056-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-520-201

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring durability and conductivity. With two rows of 56 positions each, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB interconnections. Its sleek black color adds a professional touch to your setup, making it a versatile choice for various projects. Elevate your connectivity game with this high-performance Card Edge Connector.