887-056-520-203

Heilind Number:EDA887-056-520-203
Manufacturer:EDAC
Manufacturer Number:887-056-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-520-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 56 positions, it offers ample connectivity options, while its copper alloy contact material ensures reliable transmission. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Upgrade your PCBs with this essential component for seamless board-to-board connections.