887-056-520-207

Heilind Number:EDA887-056-520-207
Manufacturer:EDAC
Manufacturer Number:887-056-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-520-207

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a dual-row configuration and 56 positions, it offers ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, guarantees efficient signal transmission while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Its straight mount orientation further simplifies installation, making it a must-have component for any professional electronics project.